TS914AIDT STMicroelectronics, CMOS, Op Amp, RRIO, 1.4MHz 100 kHz, 2.7 → 16 V, 14-Pin SO
- RS Stock No.:
- 189-1935
- Mfr. Part No.:
- TS914AIDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)**
€9.24
(exc. VAT)
€11.37
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €1.848 | €9.24 |
10 - 95 | €1.562 | €7.81 |
100 - 495 | €1.102 | €5.51 |
500 - 995 | €1.064 | €5.32 |
1000 + | €0.984 | €4.92 |
**price indicative
- RS Stock No.:
- 189-1935
- Mfr. Part No.:
- TS914AIDT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | CMOS | |
Mounting Type | Surface Mount | |
Package Type | SO | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 2.7 → 16 V | |
Typical Gain Bandwidth Product | 1.4MHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 1V/µs | |
Maximum Operating Frequency | 100 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Maximum Input Voltage | 16 V | |
Typical Voltage Gain | 60 V/mV | |
Offset Voltage | 5mV | |
Output Current | 40 (Sink) mA, 40 (Source) mA | |
Rail to Rail | Rail to Rail Input/Output | |
Height | 1.65mm | |
Dimensions | 8.75 x 4 x 1.65mm | |
Width | 4mm | |
Length | 8.75mm | |
Input Voltage Range | 2.7 → 16 V | |
Typical Input Voltage Noise Density | 30nV/√Hz | |
Input Offset Current | 200pA | |
Minimum Input Voltage | 2.7 V | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.7 → 16 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 1V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Typical Voltage Gain 60 V/mV | ||
Offset Voltage 5mV | ||
Output Current 40 (Sink) mA, 40 (Source) mA | ||
Rail to Rail Rail to Rail Input/Output | ||
Height 1.65mm | ||
Dimensions 8.75 x 4 x 1.65mm | ||
Width 4mm | ||
Length 8.75mm | ||
Input Voltage Range 2.7 → 16 V | ||
Typical Input Voltage Noise Density 30nV/√Hz | ||
Input Offset Current 200pA | ||
Minimum Input Voltage 2.7 V | ||
Related links
- TS914AIDT STMicroelectronics Op Amp 1.4MHz 100 kHz 14-Pin SO
- TS274AIDT STMicroelectronics Op Amp 3.5MHz 100 kHz 14-Pin SO
- TSX921ILT STMicroelectronics Op Amp 10MHz 100 kHz 5-Pin SOT-23
- TSX921IYLT STMicroelectronics Op Amp 10MHz 100 kHz 5-Pin SOT-23
- TS914IDT STMicroelectronics Op Amp 800kHz 14-Pin SO
- TSV631AILT STMicroelectronics Op Amp 880kHz 100 kHz 5-Pin SOT-23
- TS27M4CDT STMicroelectronics Op Amp 3 → 16 V, 14-Pin SO
- TLV271CW5-7 DiodesZetex Op Amp 1.9MHz 10 kHz 5-Pin SOT-25