LM258QT STMicroelectronics, Dual Operational, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin DFN
- RS Stock No.:
- 189-2107
- Mfr. Part No.:
- LM258QT
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 25 units)**
€7.35
(exc. VAT)
€9.05
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.294 | €7.35 |
100 - 975 | €0.175 | €4.375 |
1000 - 2975 | €0.13 | €3.25 |
3000 - 8975 | €0.127 | €3.175 |
9000 + | €0.124 | €3.10 |
**price indicative
- RS Stock No.:
- 189-2107
- Mfr. Part No.:
- LM258QT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | DFN | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 30 V | |
Typical Gain Bandwidth Product | 1.1MHz | |
Output Type | Swing | |
Typical Slew Rate | 0.6V/µs | |
Maximum Operating Frequency | 100 kHz | |
Maximum Operating Temperature | +105 °C | |
Minimum Operating Temperature | -40 °C | |
Output Current | 20 (Sink) mA, 60 (Source) mA | |
Offset Voltage | 5mV | |
Maximum Input Voltage | 30 V | |
Typical Voltage Gain | 100 dB | |
Height | 0.55mm | |
Width | 2.15mm | |
Input Voltage Range | 3 → 30 V | |
Typical Input Voltage Noise Density | 55nV/√Hz | |
Length | 2.15mm | |
Input Offset Current | 30nA | |
Minimum Input Voltage | 3 V | |
Dimensions | 2.15 x 2.15 x 0.55mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 30 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Output Type Swing | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Output Current 20 (Sink) mA, 60 (Source) mA | ||
Offset Voltage 5mV | ||
Maximum Input Voltage 30 V | ||
Typical Voltage Gain 100 dB | ||
Height 0.55mm | ||
Width 2.15mm | ||
Input Voltage Range 3 → 30 V | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Length 2.15mm | ||
Input Offset Current 30nA | ||
Minimum Input Voltage 3 V | ||
Dimensions 2.15 x 2.15 x 0.55mm | ||
Related links
- LM258QT STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN
- LM358ST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- LM258AST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- LM258APT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP
- LM2904Q2T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8
- LM2904AYDT STMicroelectronics Op Amp 3 → 30 V, 8-Pin SOIC
- LM2904WYDT STMicroelectronics Op Amp 3 → 30 V, 8-Pin SOP
- LM2904AWYPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP