TL061CDT STMicroelectronics, JFET, Op Amp, 1MHz 1 kHz, 6 → 36 V, 8-Pin SO
- RS Stock No.:
- 189-2133
- Mfr. Part No.:
- TL061CDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 25 units)**
€8.58
(exc. VAT)
€10.55
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.343 | €8.575 |
**price indicative
- RS Stock No.:
- 189-2133
- Mfr. Part No.:
- TL061CDT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Manufacturer | STMicroelectronics | |
Amplifier Type | JFET | |
Mounting Type | Surface Mount | |
Package Type | SO | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 6 → 36 V | |
Typical Gain Bandwidth Product | 1MHz | |
Output Type | Swing | |
Typical Slew Rate | 3.5V/µs | |
Maximum Operating Frequency | 1 kHz | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 6 V/mV | |
Maximum Input Voltage | 36 V | |
Offset Voltage | 20mV | |
Height | 1.5mm | |
Length | 5mm | |
Width | 4mm | |
Typical Input Voltage Noise Density | 42nV/√Hz | |
Minimum Input Voltage | 6 V | |
Dimensions | 5 x 4 x 1.5mm | |
Input Offset Current | 5nA | |
Input Voltage Range | 6 → 36 V | |
Select all | ||
---|---|---|
Manufacturer STMicroelectronics | ||
Amplifier Type JFET | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 6 → 36 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Output Type Swing | ||
Typical Slew Rate 3.5V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 6 V/mV | ||
Maximum Input Voltage 36 V | ||
Offset Voltage 20mV | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Typical Input Voltage Noise Density 42nV/√Hz | ||
Minimum Input Voltage 6 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Input Offset Current 5nA | ||
Input Voltage Range 6 → 36 V | ||
Related links
- TL061CDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO
- LF353DT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SOIC
- TL082CPT STMicroelectronics Op Amp 6 → 36 V, 8-Pin TSSOP
- TL082BIYDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO
- TL062ACDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO-8
- TL074IYDT STMicroelectronics Op Amp 6 → 36 V, 14-Pin SOIC
- TL084IYDT STMicroelectronics Op Amp 6 → 36 V, 14-Pin SOIC
- TL072ACDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO8