MAX4094ASD+ Maxim Integrated, Low Voltage, Op Amps, RRIO, 500kHz, 2.7 → 6 V, 14-Pin SOIC
- RS Stock No.:
- 191-3956
- Mfr. Part No.:
- MAX4094ASD+
- Manufacturer:
- Maxim Integrated
Bulk discount available
Price Each (In a Tube of 50)**
€3.756
(exc. VAT)
€4.62
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €3.756 | €187.80 |
100 - 200 | €3.219 | €160.95 |
250 + | €3.162 | €158.10 |
**price indicative
Related links
- MAX4094ASD+ Maxim Integrated Op Amps 500kHz 14-Pin SOIC
- MAX494CSD+ Maxim Integrated Op Amp 500kHz 14-Pin SOIC
- NCV33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP
- MC33204DTBR2G onsemi Op Amp 2.2MHz 14-Pin TSSOP
- LMV324IPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- MAX4478AUD+ Maxim Integrated Op Amp 42MHz 30 kHz 14-Pin TSSOP
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC
- LMV321SQ3T2G onsemi Op Amp 1MHz 5-Pin SC-70