- RS Stock No.:
- 191-4818
- Mfr. Part No.:
- MAX44250AUA+
- Manufacturer:
- Maxim Integrated
260 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.73
(exc. VAT)
€4.59
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €3.73 | €18.65 |
10 - 20 | €3.328 | €16.64 |
25 - 95 | €3.042 | €15.21 |
100 - 245 | €2.726 | €13.63 |
250 + | €2.47 | €12.35 |
*price indicative |
- RS Stock No.:
- 191-4818
- Mfr. Part No.:
- MAX44250AUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
High Accuracy Enables Precision Signal Chain Acquisition
6μV Input Offset Voltage (max) at Room Temperature
TCVOS of 19nV/°C (max)
Low 5.9nV/ Input-Referred Voltage Noise
123nVP-P in 0.1Hz to 10Hz
10MHz Gain-Bandwidth Product
Rail-to-Rail Output
Fast 400ns Settling Time
2.7V to 20V Power-Supply Range Supports Wide Range of Sensors
Integrated EMI Filter Reduces Impact of Radio Frequency Interference on Signal Chain Performance
Applications/Uses
Load Cell and Bridge Transducer Amplification
Medical Instrumentation
Precision Instrumentation
Pressure Transducers
Strain Gauges
6μV Input Offset Voltage (max) at Room Temperature
TCVOS of 19nV/°C (max)
Low 5.9nV/ Input-Referred Voltage Noise
123nVP-P in 0.1Hz to 10Hz
10MHz Gain-Bandwidth Product
Rail-to-Rail Output
Fast 400ns Settling Time
2.7V to 20V Power-Supply Range Supports Wide Range of Sensors
Integrated EMI Filter Reduces Impact of Radio Frequency Interference on Signal Chain Performance
Applications/Uses
Load Cell and Bridge Transducer Amplification
Medical Instrumentation
Precision Instrumentation
Pressure Transducers
Strain Gauges
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | +2.7 → +20 V |
Typical Gain Bandwidth Product | 10MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 8V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Offset Voltage | 6µV |
Maximum Input Voltage | 22 V |
Typical Input Voltage Noise Density | 5.9nV/√Hz |
Input Voltage Range | -0.3 → 22 V |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |
Minimum Input Voltage | -0.3 V |