- RS Stock No.:
- 192-2732
- Mfr. Part No.:
- MAX4016ESA+
- Manufacturer:
- Maxim Integrated
View all Op Amps
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 100)
€3.24
(exc. VAT)
€3.99
(inc. VAT)
units | Per unit | Per Tube* |
100 + | €3.24 | €324.00 |
*price indicative |
- RS Stock No.:
- 192-2732
- Mfr. Part No.:
- MAX4016ESA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Video Operational Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3.3 → 10 V |
Typical Gain Bandwidth Product | 150MHz |
Typical Dual Supply Voltage | ±1.65 to ±5V |
Typical Slew Rate | 600V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 59 dB |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 10nV/√Hz |