MCP6V16T-E/OT Microchip, Operational Amplifier, 80 kHz, 5-Pin 5.5 V SOT-23
- RS Stock No.:
- 193-5527
- Mfr. Part No.:
- MCP6V16T-E/OT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5527
- Mfr. Part No.:
- MCP6V16T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 80kHz | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 5 pA | |
| Slew Rate | 0.03V/μs | |
| Vos - Input Offset Voltage | 25 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2.8 mm | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MCP6V16T | |
| Output Current | 5mA | |
| Automotive Standard | No | |
| Input Offset Current | 50 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 80kHz | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 5 pA | ||
Slew Rate 0.03V/μs | ||
Vos - Input Offset Voltage 25 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2.8 mm | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MCP6V16T | ||
Output Current 5mA | ||
Automotive Standard No | ||
Input Offset Current 50 pA | ||
The MCP6V16/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 80 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.6V with a maximum quiescent current of only 11 μW.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of 150 nV/C
No 1/f noise
Power consumption as low as 12 uW
Small SC-70 and SOT-23 packaging
Related links
- MCP6V16T-E/OT Microchip, Op Amp SOT-23
- MCP6V16UT-E/LTY Microchip, Op Amp SOT-23
- MCP6V11UT-E/OT Microchip RRIO 1.6 → 5.5 V, 5-Pin SOT-23
- MCP6V11T-E/OT Microchip RRIO 1.6 → 5.5 V, 5-Pin SOT-23
- MCP6401T-E/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23
- MCP6291T-E/OT Microchip RRIO 3 V 5-Pin SOT-23
- MCP6286T-E/OT Microchip RRO 2.2 → 5.5 V, 5-Pin SOT-23
- MCP6001T-E/OT Microchip RRIO 3 V 5-Pin SOT-23
