OPA4132UA Texas Instruments, Op Amps, 8MHz, 36 V, 14-Pin SOIC
- RS Stock No.:
- 197-7430
- Mfr. Part No.:
- OPA4132UA
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€12.34
(exc. VAT)
€15.18
(inc. VAT)
39 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €12.34 |
10 - 24 | €10.14 |
25 + | €9.70 |
**price indicative
- RS Stock No.:
- 197-7430
- Mfr. Part No.:
- OPA4132UA
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 36 V | |
Typical Gain Bandwidth Product | 8MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 36 V | ||
Typical Gain Bandwidth Product 8MHz | ||
Rail to Rail No | ||
Related links
- OPA4132UA Texas Instruments 8MHz 14-Pin SOIC
- OPA4227UA Texas Instruments 8MHz 14-Pin SOIC
- OPA227UA Texas Instruments 8MHz 8-Pin SOIC
- OPA2227UA Texas Instruments 8MHz 8-Pin SOIC
- TL064CD Texas Instruments Op Amps 36 V, 14 Pin-Pin SOIC
- OPA4228UA Texas Instruments 8MHz, 14-Pin SOIC
- OPA4192IPW Texas Instruments 10MHz 14-Pin TSSOP
- OPA4141AID Texas Instruments Op Amp 4.5 → 36 V, 14-Pin SOIC