THS4521IDGKT Texas Instruments, Differential, Op Amps, 95MHz, 5 V, 8-Pin VSSOP
- RS Stock No.:
- 197-7540
- Mfr. Part No.:
- THS4521IDGKT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)**
€661.00
(exc. VAT)
€813.00
(inc. VAT)
Temporarily out of stock - back order for despatch 23-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | €2.644 | €661.00 |
**price indicative
Related links
- THS4521IDGKT Texas Instruments Op Amps 5 V, 8-Pin VSSOP
- TL052CP Texas Instruments Op Amps 5 V, 8-Pin PDIP
- THS4521ID Texas Instruments 95MHz 8-Pin SOIC
- LMH6550MA/NOPB Texas Instruments Op Amp 13.2 V, 8-Pin SOIC
- THS4522IPW Texas Instruments 95MHz 16-Pin TSSOP
- TLV2372IDGKR Texas Instruments 3MHz 8-Pin VSSOP
- LMV602MMX/NOPB Texas Instruments RRIO 2.7 V, 8-Pin VSSOP (DGK)
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP