THS4631D Texas Instruments, Op Amps, 210MHz 325 MHz, 15 V, 8-Pin SOIC
- RS Stock No.:
- 197-7543
- Mfr. Part No.:
- THS4631D
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 75 units)**
€488.93
(exc. VAT)
€601.35
(inc. VAT)
Temporarily out of stock - back order for despatch 16-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
75 + | €6.519 | €488.925 |
**price indicative
Related links
- THS4631D Texas Instruments 210MHz 325 MHz 8-Pin SOIC
- LMC662CM/NOPB Texas Instruments 1.5MHz 8-Pin SOIC
- LMC6484IM/NOPB Texas Instruments 1.5MHz 14-Pin SOIC
- THS4631DDA Texas Instruments Op Amp 30 V, 8-Pin SOIC
- TLC272CD Texas Instruments 1.7MHz 8-Pin SOIC
- TLC272CDR Texas Instruments 1.7MHz 8-Pin SOIC
- TLC074AIDR Texas Instruments Op Amps 5 TO 15 V, 14-Pin SOIC
- TLC2201CD Texas Instruments RRO 5 → 15 V, 8-Pin SOIC