NCV272DMR2G onsemi, Operational Amplifier, Op Amp, 3MHz 0.1 MHz, 36 V, 8-Pin MSOP-8 / Micro8
- RS Stock No.:
- 205-2485
- Mfr. Part No.:
- NCV272DMR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)**
€1,240.00
(exc. VAT)
€1,520.00
(inc. VAT)
Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.31 | €1,240.00 |
**price indicative
- RS Stock No.:
- 205-2485
- Mfr. Part No.:
- NCV272DMR2G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | MSOP-8 / Micro8 | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 36 V | |
Typical Gain Bandwidth Product | 3MHz | |
Maximum Operating Frequency | 0.1 MHz | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type MSOP-8 / Micro8 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 36 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Maximum Operating Frequency 0.1 MHz | ||
Related links
- NCV272DMR2G onsemi Op Amp 36 V, 8-Pin MSOP-8 / Micro8
- TLV272DMR2G onsemi Op Amp 36 V, 8-Pin MSOP-8 / Micro8
- NCS20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- NCV20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- NCV20072DR2G-23660 onsemi Op Amp 3MHz 8-Pin SOIC-8
- MCP6V67-E/MS Microchip Op Amp 1MHz 1 MHz 8-Pin MSOP
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- NCS20231SN2T1G onsemi Op Amps 36 V TSOP-5