TSV791ILT STMicroelectronics, Operational Amplifier, Op Amps, RRIO, 50MHz, 2.7 → 5.5 V, 5-Pin SOT23-5
- RS Stock No.:
- 239-5552
- Mfr. Part No.:
- TSV791ILT
- Manufacturer:
- STMicroelectronics
Price Each (In a Pack of 15)
€0.824
(exc. VAT)
€1.014
(inc. VAT)
2850 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
15 + | €0.824 | €12.36 |
**price indicative
Related links
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- TSV791 STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSV791IYLT STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TSV7721IYLT STMicroelectronics Op Amp 22MHz 5-Pin SOT23-5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSU111HYLT STMicroelectronics Op Amp 23MHz 5-Pin SOT23-5