TSU111IYLT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 9kHz, 6 V, 5-Pin SOT23-5
- RS Stock No.:
- 244-3205
- Mfr. Part No.:
- TSU111IYLT
- Manufacturer:
- STMicroelectronics
Price Each (In a Pack of 2)**
€0.78
(exc. VAT)
€0.96
(inc. VAT)
2990 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €0.78 | €1.56 |
**price indicative
Related links
- TSU111IYLT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSU111IYCT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSV791IYLT STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSV791 STMicroelectronics Op Amp 50MHz 5-Pin SOT23-5
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TSU111HYLT STMicroelectronics Op Amp 23MHz 5-Pin SOT23-5
- TSU112IYST STMicroelectronics Op Amp 9kHz 8-Pin MiniSO8
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5