NJM4580R-TE2 Nisshinbo Micro Devices, Dual Operational, Op Amp, 15MHz, 2 → 18 V, 8-Pin MSOP8
- RS Stock No.:
- 244-8616
- Mfr. Part No.:
- NJM4580R-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 pack of 5 units)**
€3.39
(exc. VAT)
€4.17
(inc. VAT)
1520 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €0.678 | €3.39 |
10 - 95 | €0.642 | €3.21 |
100 - 245 | €0.61 | €3.05 |
250 - 495 | €0.58 | €2.90 |
500 + | €0.552 | €2.76 |
**price indicative
- RS Stock No.:
- 244-8616
- Mfr. Part No.:
- NJM4580R-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nisshinbo Micro Devices | |
Amplifier Type | Dual Operational | |
Mounting Type | Surface Mount | |
Package Type | MSOP8 | |
Power Supply Type | Single | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2 → 18 V | |
Typical Gain Bandwidth Product | 15MHz | |
Rail to Rail | No | |
Select all | ||
---|---|---|
Brand Nisshinbo Micro Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Surface Mount | ||
Package Type MSOP8 | ||
Power Supply Type Single | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 18 V | ||
Typical Gain Bandwidth Product 15MHz | ||
Rail to Rail No | ||
Related links
- NJM4580R-TE2 Nisshinbo Micro Devices Op Amp 2 → 18 V, 8-Pin MSOP8
- NJM4580MD-TE2 Nisshinbo Micro Devices Op Amp 4 → 36 V, 8-Pin DMP8
- NJM4580CG-TE2 Nisshinbo Micro Devices Op Amp 4 → 36 V, 8-Pin SOP8
- NJM8080G-TE2 Nisshinbo Micro Devices Op Amp 4 → 36 V, 8-Pin SOP8
- NJM2904CG-TE2 Nisshinbo Micro Devices Op Amp 5 V, 8-Pin SOP8
- NJM2904CARB1-TE1 Nisshinbo Micro Devices Op Amp 3 → 32 V, 8-Pin MSOP8
- NJM2068M-TE1 Nisshinbo Micro Devices Op Amps 18 V, 8-Pin DMP8
- NJM4565V-TE1 Nisshinbo Micro Devices Op Amps 18 V, 8-Pin SSOP8