- RS Stock No.:
- 244-9796
- Mfr. Part No.:
- NJM358CG-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price Each (On a Reel of 2500)
€0.298
(exc. VAT)
€0.367
(inc. VAT)
Units | Per unit | Per Reel* |
2500 - 2500 | €0.298 | €745.00 |
5000 - 5000 | €0.253 | €632.50 |
7500 + | €0.228 | €570.00 |
*price indicative |
- RS Stock No.:
- 244-9796
- Mfr. Part No.:
- NJM358CG-TE2
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
The New Japan Radio NJM358C series consist of two independent, high gain, internally frequency compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems.
Internally frequency-compensated
Large DC voltage gain
Wide bandwidth of 1.1MHz
Low Operating Current
Low input bias current
Input common mode voltage range includes negative rails
Differential input voltage range equal to the power supply voltage
Larg
Large DC voltage gain
Wide bandwidth of 1.1MHz
Low Operating Current
Low input bias current
Input common mode voltage range includes negative rails
Differential input voltage range equal to the power supply voltage
Larg
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operation Amplifier, Low Power |
Mounting Type | Surface Mount |
Package Type | SOP8 |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.1MHz |
Rail to Rail | No |
- RS Stock No.:
- 244-9796
- Mfr. Part No.:
- NJM358CG-TE2
- Manufacturer:
- Nisshinbo Micro Devices