- RS Stock No.:
- 246-3891
- Mfr. Part No.:
- LMR1701YG-CTR
- Manufacturer:
- ROHM
100 In stock for delivery within 2 working days
Price Each
€1.76
(exc. VAT)
€2.16
(inc. VAT)
Units | Per unit |
1 - 49 | €1.76 |
50 - 99 | €1.06 |
100 - 249 | €1.02 |
250 - 999 | €1.00 |
1000 + | €0.97 |
- RS Stock No.:
- 246-3891
- Mfr. Part No.:
- LMR1701YG-CTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM LMR170 is an automotive high speed CMOS operational amplifier gives benefits of wide bandwidth, high slew rate, low operating supply voltage and low input bias current. This operational amplifier are suitable for a sensor amplifier, ADC input buffer amplifier, engine control unit, electric power steering, anti-lock braking system and all automotive applications.
AEC-Q100 qualified
Wide bandwidth
High slew rate
Low input bias current
Output full swing
Shutdown function
Wide bandwidth
High slew rate
Low input bias current
Output full swing
Shutdown function
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount, Through Hole |
Package Type | SSOP6 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 7 V |
Typical Gain Bandwidth Product | 150MHz |