- RS Stock No.:
- 246-3987
- Mfr. Part No.:
- TLR376YG-CTR
- Manufacturer:
- ROHM
91 In stock for delivery within 2 working days
Price Each
€1.37
(exc. VAT)
€1.69
(inc. VAT)
Units | Per unit |
1 - 49 | €1.37 |
50 - 99 | €0.81 |
100 - 249 | €0.79 |
250 - 999 | €0.78 |
1000 + | €0.75 |
- RS Stock No.:
- 246-3987
- Mfr. Part No.:
- TLR376YG-CTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM TLR376 series is automotive high precision and input/output Rail-to-Rail CMOS operational amplifier have integrated single, dual or quad independent CMOS Op-Amps on a single chip and gives benefits of low input offset voltage, low noise and low input bias current. This Op-Amps can be used in engine control unit, electric power steering, anti-lock braking system, sensor amplifier and battery-powered equipment applications.
AEC-Q100 qualified
Low input offset voltage
Low noise
Input/output Rail-to-Rail
Low input offset voltage
Low noise
Input/output Rail-to-Rail
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount, Through Hole |
Package Type | SSOP5 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5.5 V |
Typical Gain Bandwidth Product | 4MHz |