NCV21801SN2T1G onsemi, Precision, Op Amp, 1.5MHz, -0.3 - 6 V, 5-Pin SOT23/TSOP
- RS Stock No.:
- 248-5797
- Mfr. Part No.:
- NCV21801SN2T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€1,488.00
(exc. VAT)
€1,830.00
(inc. VAT)
Temporarily out of stock - back order for despatch 18-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.496 | €1,488.00 |
**price indicative
- RS Stock No.:
- 248-5797
- Mfr. Part No.:
- NCV21801SN2T1G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Amplifier Type | Precision | |
Mounting Type | SMD | |
Package Type | SOT23/TSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | -0.3 - 6 V | |
Typical Gain Bandwidth Product | 1.5MHz | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Amplifier Type Precision | ||
Mounting Type SMD | ||
Package Type SOT23/TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage -0.3 - 6 V | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Related links
- NCV21801SN2T1G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT23/TSOP
- NCS21803SQT2G onsemi Op Amp -0.3 - 6 V, 5-Pin SOT-363
- NCS21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- NCV21804DTBR2G onsemi Op Amp -0.3 - 6 V, 14-Pin TSSOP
- TC913BCPA Microchip Op Amp 6 → 15 V, 8-Pin PDIP
- TC913BCOA Microchip Op Amp 7 → 16 V, 8-Pin SOIC
- NCS21802MUTBG onsemi 1.5MHz 8-Pin DFN8
- NCV21802DMR2G onsemi 1.5MHz 8-Pin Micro8