OPA2835IRUNT Texas Instruments, Voltage Feedback, Op Amp, RRO, 31MHz, 2.5 → 5.5 V, 10-Pin WQFN
- RS Stock No.:
- 252-5518
- Mfr. Part No.:
- OPA2835IRUNT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)**
€7.82
(exc. VAT)
€9.62
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €3.91 | €7.82 |
10 - 18 | €3.72 | €7.44 |
20 - 48 | €3.34 | €6.68 |
50 - 98 | €3.005 | €6.01 |
100 + | €2.86 | €5.72 |
**price indicative
Related links
- OPA2835IRUNT Texas Instruments Op Amp 31MHz 10-Pin WQFN
- OPA2835IDGS Texas Instruments Op Amp 31MHz 1 MHz 10-Pin VSSOP
- OPA301AIDBVT Texas Instruments Op Amp 150MHz 5-Pin SOT-23
- THS4011ID Texas Instruments Op Amp 30 V, 8-Pin SOIC
- THS4001ID Texas Instruments Op Amp 5 → 30 V, 8-Pin SOIC
- OPA2836ID Texas Instruments RRO 2.5 → 5.5 V, 8-Pin SOIC
- LMV821M7/NOPB Texas Instruments Op Amp 5.6MHz 5-Pin SC-70
- OPA836IDBVT Texas Instruments Op Amp 118MHz 6-Pin SOT-23