TLC2262CP Texas Instruments, Op Amp, RRIO, 710kHz, 8-Pin PDIP (P)
- RS Stock No.:
- 252-5584
- Mfr. Part No.:
- TLC2262CP
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Tube of 50)**
€1.752
(exc. VAT)
€2.155
(inc. VAT)
865 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | €1.752 | €87.60 |
100 - 200 | €1.604 | €80.20 |
250 + | €1.564 | €78.20 |
**price indicative
- RS Stock No.:
- 252-5584
- Mfr. Part No.:
- TLC2262CP
- Manufacturer:
- Texas Instruments
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | PDIP (P) |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 710kHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- TLC2262CP Texas Instruments RRIO 8-Pin PDIP (P)
- OPA2241PA Texas Instruments Op Amp 35kHz, 8-Pin PDIP (P)
- RC4558IP Texas Instruments Op Amp 8-Pin PDIP (P)
- LMC6482IN/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin PDIP
- OPA340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- OPA344PA Texas Instruments Op Amp 1MHz 5 V, 8-Pin PDIP