- RS Stock No.:
- 260-6018
- Mfr. Part No.:
- BD7281YG-CTR
- Manufacturer:
- ROHM
Temporarily out of stock - back order for despatch 29-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.893
(exc. VAT)
€1.098
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.893 | €2,679.00 |
*price indicative |
- RS Stock No.:
- 260-6018
- Mfr. Part No.:
- BD7281YG-CTR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM input or output rail to rail CMOS operational amplifier has high slew rate. It is the most suitable for automotive requirements such as sensor amplifier, engine control unit, electric power steering, anti lock braking system and so on. It has the advantage of EMI tolerance. Furthermore, this circuit type does not oscillate even with a capacitance of 1 nF.
AEC Q100 qualified
Low input referred noise voltage density
Low Noise
Low input bias current
Low input referred noise voltage density
Low Noise
Low input bias current
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS, Low Noise, Rail to Rail I/O |
Mounting Type | Surface Mount |
Package Type | SSOP5 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 7MHz |
Maximum Operating Frequency | 7 MHz |
Rail to Rail | Rail to Rail Input/Output |