- RS Stock No.:
- 260-6059
- Mfr. Part No.:
- BD87554YFV-CE2
- Manufacturer:
- ROHM
Temporarily out of stock - back order for despatch 30-08-2024, delivery within 2 working days
Price Each (On a Reel of 2500)
€1.136
(exc. VAT)
€1.397
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €1.136 | €2,840.00 |
*price indicative |
- RS Stock No.:
- 260-6059
- Mfr. Part No.:
- BD87554YFV-CE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM input or output rail to rail CMOS operational amplifier is the most suitable for automotive requirements such as sensor amplifier, engine control unit, electric power steering, anti lock braking system and so on. It has the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI.
AEC Q100 qualified
Low input offset voltage
Low Noise
Low input bias current
Low input offset voltage
Low Noise
Low input bias current
Specifications
Attribute | Value |
---|---|
Amplifier Type | Rail to Rail I/O |
Mounting Type | Surface Mount |
Package Type | SSOP-B14 |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 4 V |
Rail to Rail | Rail to Rail Input/Output |