ISL81483IBZ-T Renesas Electronics, Low Power, Op Amps, 5 V, 8-Pin 8LD SOIC
- RS Stock No.:
- 263-6962
- Mfr. Part No.:
- ISL81483IBZ-T
- Manufacturer:
- Renesas Electronics
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
€1.694
(exc. VAT)
€2.084
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €1.694 | €8.47 |
50 - 95 | €1.438 | €7.19 |
100 - 245 | €1.224 | €6.12 |
250 - 995 | €1.154 | €5.77 |
1000 + | €0.87 | €4.35 |
*price indicative
- RS Stock No.:
- 263-6962
- Mfr. Part No.:
- ISL81483IBZ-T
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Renesas Electronics single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Intersil family is specified for 10% tolerance supplies. Data for all meters is then read out from the concentrator via a single access port, or a wireless link.
Half duplex pinouts
Operate from a single +5V supply
Pb-Free plus anneal available
Current limiting and thermal shutdown for driver overload protection
Operate from a single +5V supply
Pb-Free plus anneal available
Current limiting and thermal shutdown for driver overload protection
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | 8LD SOIC |
Power Supply Type | Single |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |