LMC6061AIM/NOPB Texas Instruments, Micropower, Op Amp, RRO, 100kHz, 7.5 V, 8-Pin SOIC
- RS Stock No.:
- 267-5674
- Mfr. Part No.:
- LMC6061AIM/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 5)**
€2.122
(exc. VAT)
€2.61
(inc. VAT)
300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | €2.122 | €10.61 |
10 - 20 | €1.898 | €9.49 |
25 - 45 | €1.792 | €8.96 |
50 + | €1.752 | €8.76 |
**price indicative
Related links
- LMC6061AIM/NOPB Texas Instruments Op Amp 100kHz 8-Pin SOIC
- LMH6643MA/NOPB Texas Instruments RRO 8-Pin SOIC
- LMH6642MF/NOPB Texas Instruments RRO 5-Pin SOT-23
- LMV358MM/NOPB Texas Instruments RRO 3 V 8-Pin MSOP
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMH6644MA/NOPB Texas Instruments RRO 2.7 → 12.8 V, 14-Pin SOIC
- LMC6084AIM/NOPB Texas Instruments Op Amp 1.3MHz 14-Pin SOIC
- LMV324MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP