LMV851MG/NOPB Texas Instruments, Low Power CMOS, Op Amp, RRO, 8MHz, 3.3 V, 5-Pin SC-70
- RS Stock No.:
- 267-5682
- Mfr. Part No.:
- LMV851MG/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)**
€1,202.00
(exc. VAT)
€1,478.00
(inc. VAT)
Temporarily out of stock - back order for despatch 08-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.202 | €1,202.00 |
**price indicative
Related links
- LMV851MG/NOPB Texas Instruments Op Amp 8MHz 5-Pin SC-70
- LMV821M7/NOPB Texas Instruments Op Amp 5.6MHz 5-Pin SC-70
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- LMV641MGE/NOPB Texas Instruments Op Amp 5-Pin SC-70
- LPV321M7/NOPB Texas Instruments RRO 3 V, 5-Pin SC-70
- LMV341MG/NOPB Texas Instruments RRO 3 V 6-Pin SC-70
- LMV321M7/NOPB Texas Instruments RRO 3 V 5-Pin SC-70
- OPA836IDBVT Texas Instruments Op Amp 118MHz 6-Pin SOT-23