TLV2464AQPWRG4Q1 Texas Instruments, Low Power, Op Amps, RRO, 6.4MHz, 2.7 → 6 V, 14 Pin-Pin TSSOP
- RS Stock No.:
- 268-3596
- Mfr. Part No.:
- TLV2464AQPWRG4Q1
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2000 units)**
€4,620.00
(exc. VAT)
€5,680.00
(inc. VAT)
2000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Reel** |
---|---|---|
2000 + | €2.31 | €4,620.00 |
**price indicative
- RS Stock No.:
- 268-3596
- Mfr. Part No.:
- TLV2464AQPWRG4Q1
- Manufacturer:
- Texas Instruments
Related links
- TLV2464AQPWRG4Q1 Texas Instruments Op Amps 6.4MHz 14 Pin-Pin TSSOP
- LMV324IYPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- LMV324IPT STMicroelectronics Op Amp 1.3MHz 100 kHz 14-Pin TSSOP
- MCP604T-I/SL Microchip Op Amps 2.8MHz 14-Pin SOIC
- TL974ID Texas Instruments Op Amp 12MHz 100 kHz 14-Pin SOIC
- MCP602-I/ST Microchip RRO 2.7 → 6 V, 14-Pin TSSOP
- LMV821M7/NOPB Texas Instruments Op Amp 5.6MHz 5-Pin SC-70
- OPA836IDBVT Texas Instruments Op Amp 118MHz 6-Pin SOT-23