LM358LVIPWR Texas Instruments, Op Amps Rail to Rail Input, 1MHz, 5.5 V, 8-Pin TSSOP
- RS Stock No.:
- 268-7519
- Mfr. Part No.:
- LM358LVIPWR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 50 units)**
€5.20
(exc. VAT)
€6.40
(inc. VAT)
1400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | €0.104 | €5.20 |
100 - 200 | €0.074 | €3.70 |
250 - 450 | €0.072 | €3.60 |
500 - 950 | €0.07 | €3.50 |
1000 + | €0.068 | €3.40 |
**price indicative
Related links
- LM358LVIPWR Texas Instruments 1MHz 8-Pin TSSOP
- LMV358M/NOPB Texas Instruments 1MHz 8-Pin SOIC
- LT1013DP Texas Instruments Op Amp Rail to Rail Input 44 V, 8-Pin PDIP
- TLV6002IDR Texas Instruments RRIO 1.8 → 5.5 V, 8 Pin-Pin SOIC
- TL061ID Texas Instruments Op Amp Rail to Rail Input 30 V, 8-Pin SOIC
- LMP7721MA/NOPB Texas Instruments 17MHz 8-Pin SOIC
- OPA2350EA/250 Texas Instruments 38MHz 8-Pin ±0.1
- LMP2022MA/NOPB Texas Instruments 5MHz 8-Pin SOIC