NE5532AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
- RS Stock No.:
- 436-3046
- Mfr. Part No.:
- NE5532AP
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€1.04
(exc. VAT)
€1.28
(inc. VAT)
15 Within 1 working day(s) (IE stock)*
278 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 24 | €1.04 |
25 - 49 | €0.98 |
50 - 99 | €0.89 |
100 - 249 | €0.80 |
250 + | €0.77 |
**price indicative
- RS Stock No.:
- 436-3046
- Mfr. Part No.:
- NE5532AP
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 10MHz | |
Typical Dual Supply Voltage | ±15V | |
Typical Slew Rate | 9V/µs | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Height | 4.57mm | |
Typical Input Voltage Noise Density | 5nV/√Hz | |
Length | 9.81mm | |
Width | 6.35mm | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 9V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 4.57mm | ||
Typical Input Voltage Noise Density 5nV/√Hz | ||
Length 9.81mm | ||
Width 6.35mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Related links
- NE5532AP Texas Instruments 10MHz, 8-Pin PDIP
- NE5534P Texas Instruments 10MHz, 8-Pin PDIP
- NE5534AP Texas Instruments 10MHz, 8-Pin PDIP
- NE5532DR Texas Instruments 10MHz, 8-Pin SOIC
- NE5534ADR Texas Instruments 10MHz, 8-Pin SOIC
- NE5532AD Texas Instruments 10MHz, 8-Pin SOIC
- NE5534AD Texas Instruments 10MHz, 8-Pin SOIC
- SA5532DR Texas Instruments 10MHz, 8-Pin SOIC