AD8571ARZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 1.5MHz, 3 V, 8-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    AD8571ARZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 1.5MHz, 3 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €19.66

    (exc. VAT)

    €24.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    5 - 5€3.932€19.66
    10 - 20€3.528€17.64
    25 - 95€3.344€16.72
    100 - 245€2.75€13.75
    250 +€2.454€12.27

    **price indicative

    Packaging Options:
    RS Stock No.:
    497-1669
    Mfr. Part No.:
    AD8571ARZ
    Manufacturer:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Amplifier Type

    Chopper Stabilized

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Single Supply Voltage

    3 V

    Typical Gain Bandwidth Product

    1.5MHz

    Typical Slew Rate

    0.4V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Typical Voltage Gain

    145 dB

    Rail to Rail

    Rail to Rail Input/Output

    Height

    1.5mm

    Width

    4mm

    Length

    5mm

    Dimensions

    5 x 4 x 1.5mm

    Related links