LF356N/NOPB Texas Instruments, Op Amp, 5MHz, 8-Pin MDIP
- RS Stock No.:
- 533-9218
- Mfr. Part No.:
- LF356N/NOPB
- Manufacturer:
- Texas Instruments
25 Within 1 working day(s) (IE stock)
580 Within 2 working day(s) (EU stock)
Price Each
€0.86
(exc. VAT)
€1.06
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €0.86 |
5 - 9 | €0.78 |
10 - 14 | €0.68 |
15 - 19 | €0.64 |
20 + | €0.59 |
- RS Stock No.:
- 533-9218
- Mfr. Part No.:
- LF356N/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, LF347 - LF444 Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 12V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Height | 3.3mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Width | 6.35mm |
Length | 9.27mm |
Dimensions | 9.27 x 6.35 x 3.3mm |