LM7171BIM/NOPB Texas Instruments, Op Amp, 200MHz, 5.5 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 534-3756
- Mfr. Part No.:
- LM7171BIM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 534-3756
- Mfr. Part No.:
- LM7171BIM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5.5 → 36 V | |
Typical Gain Bandwidth Product | 200MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 4100V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 78 dB | |
Length | 4.9mm | |
Width | 3.9mm | |
Typical Input Voltage Noise Density | 14nV/√Hz | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Height | 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5.5 → 36 V | ||
Typical Gain Bandwidth Product 200MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 4100V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 78 dB | ||
Length 4.9mm | ||
Width 3.9mm | ||
Typical Input Voltage Noise Density 14nV/√Hz | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
High Speed Operational Amplifiers
Related links
- LM7171AIM/NOPB Texas Instruments 200MHz 8-Pin SOIC
- LM7171BIN/NOPB Texas Instruments 200MHz 8-Pin MDIP
- LMH6628MA/NOPB Texas Instruments 200MHz 8-Pin SOIC
- LM6171BIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- LM6171AIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- LMP2022MA/NOPB Texas Instruments 5MHz 8-Pin SOIC
- LMP2021MFE/NOPB Texas Instruments 5MHz 5-Pin SOT-23
- LMV602MM/NOPB Texas Instruments 1MHz 1 kHz 8-Pin VSSOP