LMP2011MF/NOPB Texas Instruments, Precision, Op Amp, RRO, 3MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 537-9597
- Mfr. Part No.:
- LMP2011MF/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
€12.19
(exc. VAT)
€15.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €2.438 | €12.19 |
25 - 95 | €2.20 | €11.00 |
100 - 245 | €1.80 | €9.00 |
250 - 495 | €1.69 | €8.45 |
500 + | €1.574 | €7.87 |
**price indicative
- RS Stock No.:
- 537-9597
- Mfr. Part No.:
- LMP2011MF/NOPB
- Manufacturer:
- Texas Instruments
Related links
- LMP2011MA/NOPB Texas Instruments Op Amp 3MHz 5 V, 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV271CDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- OPA345NA/250 Texas Instruments Op Amp 3MHz 5 V, 5-Pin SOT-23
- OPA171AIDRLT Texas Instruments Op Amp 3MHz 1 MHz 5-Pin SOT-553
- OPA2337UA Texas Instruments Op Amp 3 V 8-Pin SOIC
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC