Login / Register to access your benefits
Recently searched

    LMH6601MG/NOPB Texas Instruments, Op Amp, 155MHz, 3 V, 5 V, 6-Pin SC-70

    Subtotal (1 pack of 5 units)**

    €5.58

    (exc. VAT)

    €6.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2100 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +€1.116€5.58

    **price indicative

    Packaging Options:
    RS Stock No.:
    655-3774
    Mfr. Part No.:
    LMH6601MG/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Mounting Type

    Surface Mount

    Package Type

    SC-70

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    6

    Typical Single Supply Voltage

    3 V, 5 V

    Typical Gain Bandwidth Product

    155MHz

    Typical Slew Rate

    275V/µs

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    No

    Typical Voltage Gain

    66 dB

    Height

    0.9mm

    Length

    2mm

    Dimensions

    2 x 1.25 x 0.9mm

    Typical Input Voltage Noise Density

    10nV/√Hz

    Width

    1.25mm

    Related links