OPA1013DN8 Texas Instruments, Precision, Op Amp, 5 V, 8-Pin PDIP
- RS Stock No.:
- 660-5434
- Mfr. Part No.:
- OPA1013DN8
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€6.53
(exc. VAT)
€8.03
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €6.53 |
5 - 9 | €6.41 |
10 - 14 | €6.20 |
15 - 24 | €6.13 |
25 + | €6.06 |
**price indicative
- RS Stock No.:
- 660-5434
- Mfr. Part No.:
- OPA1013DN8
- Manufacturer:
- Texas Instruments
Related links
- OPA2333AIDGKT Texas Instruments Op Amp 3 V 8-Pin MSOP
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2364AIDGKT Texas Instruments Op Amp 7MHz 5 V, 8-Pin MSOP
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- OPA344PA Texas Instruments Op Amp 1MHz 5 V, 8-Pin PDIP
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP
- OPA340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP