RC4558DR Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
- RS Stock No.:
- 660-9969
- Mfr. Part No.:
- RC4558DR
- Manufacturer:
- Texas Instruments
210 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.28
(exc. VAT)
€0.34
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.28 | €2.80 |
50 - 90 | €0.267 | €2.67 |
100 - 240 | €0.239 | €2.39 |
250 - 490 | €0.215 | €2.15 |
500 + | €0.204 | €2.04 |
*price indicative
- RS Stock No.:
- 660-9969
- Mfr. Part No.:
- RC4558DR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Slew Rate | 1.7V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 109.5 dB |
Rail to Rail | No |
Width | 3.91mm |
Typical Input Voltage Noise Density | 8nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Height | 1.58mm |