OPA2735AID Texas Instruments, Op Amp, 1.6MHz, 3 → 9 V, 8-Pin SOIC
- RS Stock No.:
- 661-0830
- Mfr. Part No.:
- OPA2735AID
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
€5.50
(exc. VAT)
€6.76
(inc. VAT)
81 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €5.50 |
25 - 99 | €4.96 |
100 - 249 | €4.14 |
250 - 499 | €4.03 |
500 + | €3.94 |
**price indicative
- RS Stock No.:
- 661-0830
- Mfr. Part No.:
- OPA2735AID
- Manufacturer:
- Texas Instruments
Related links
- TL972ID Texas Instruments RRO 3 → 9 V, 8-Pin SOIC
- LMP7702MM/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin MSOP
- LMH6626MA/NOPB Texas Instruments 9 V, 8-Pin SOIC
- OPA690ID Texas Instruments 250MHz 8-Pin SOIC
- OPA699ID Texas Instruments 880MHz 8-Pin SOIC
- LMH6628MA/NOPB Texas Instruments 200MHz 8-Pin SOIC
- MAX4162ESA+ Maxim Integrated RRIO 3 → 9 V, 8-Pin SOIC
- AD8027ARZ Analog Devices RRIO 8-Pin SOIC