THS4051CD Texas Instruments, Op Amp, 10 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 661-1173
- Mfr. Part No.:
- THS4051CD
- Manufacturer:
- Texas Instruments
6 In stock for delivery within 2 working days
Price Each
€2.70
(exc. VAT)
€3.32
(inc. VAT)
Units | Per unit |
---|---|
1 - 24 | €2.70 |
25 - 99 | €2.25 |
100 - 249 | €1.97 |
250 - 499 | €1.91 |
500 + | €1.87 |
- RS Stock No.:
- 661-1173
- Mfr. Part No.:
- THS4051CD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
High Speed Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 10 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 200V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 75.6 dB |
Typical Input Voltage Noise Density | 14nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Length | 4.9mm |