TLC081CD Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 661-1451
- Mfr. Part No.:
- TLC081CD
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
€8.76
(exc. VAT)
€10.77
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 35 | €1.752 | €8.76 |
40 + | €1.514 | €7.57 |
**price indicative
- RS Stock No.:
- 661-1451
- Mfr. Part No.:
- TLC081CD
- Manufacturer:
- Texas Instruments
Related links
- TLC072AID Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- OPA197IDBVT Texas Instruments Op Amp 10MHz, 5-Pin SOT-23
- TLC27L2IDR Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- TLC277ID Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- LMC6062IM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- LMC6462BIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC
- LMC6462AIM/NOPB Texas Instruments Op Amp 50kHz 8-Pin SOIC
- LMC6032IM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC