- RS Stock No.:
- 671-1169
- Mfr. Part No.:
- FAN4274IMU8X
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 671-1169
- Mfr. Part No.:
- FAN4274IMU8X
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 102 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 0.95mm |
Width | 3mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.95mm |
Typical Input Voltage Noise Density | 25nV/√Hz |
- RS Stock No.:
- 671-1169
- Mfr. Part No.:
- FAN4274IMU8X
- Manufacturer:
- onsemi