AD8397ARZ Analog Devices, Low Noise, Op Amp, RRO, 5 → 24 V, 8-Pin SOIC
- RS Stock No.:
- 709-7118
- Mfr. Part No.:
- AD8397ARZ
- Manufacturer:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
Last RS stock
- 16 left, ready to ship from another location
- Final 40 unit(s) shipping from 17 November 2025
Units | Per unit |
|---|---|
| 1 - 9 | €6.98 |
| 10 - 24 | €6.25 |
| 25 - 99 | €5.90 |
| 100 - 249 | €4.87 |
| 250 + | €4.36 |
*price indicative
- RS Stock No.:
- 709-7118
- Mfr. Part No.:
- AD8397ARZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 24 V | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 53V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 90 dB | |
| Typical Input Voltage Noise Density | 4.5nV/√Hz | |
| Height | 1.5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 24 V | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 53V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 90 dB | ||
Typical Input Voltage Noise Density 4.5nV/√Hz | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
High Current Operational Amplifiers, Analog Devices
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.
Operational Amplifiers, Analog Devices
Related links
- AD8397ARZ Analog Devices Op Amp 5 → 24 V, 8-Pin SOIC
- AD8665ARZ Analog Devices Op Amp 4MHz 8-Pin SOIC
- AD8022ARZ Analog Devices Op Amp 8-Pin SOIC
- AD8037ARZ Analog Devices Op Amp, 8-Pin SOIC
- AD8055ARZ Analog Devices Op Amp 8-Pin SOIC
- AD8045ARDZ Analog Devices Op Amp 8-Pin SOIC
- AD8056ANZ Analog Devices Op Amp 8-Pin PDIP
- ADA4895-1ARZ Analog Devices Op Amp 236MHz 10 Hz 8-Pin SOIC
