TL084IDT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36 V SOIC
- RS Stock No.:
- 714-1108
- Mfr. Part No.:
- TL084IDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
Temporarily out of stock
- 3,310 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.347 | €3.47 |
| 20 + | €0.33 | €3.30 |
*price indicative
- RS Stock No.:
- 714-1108
- Mfr. Part No.:
- TL084IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 6V | |
| Input Bias Current | 20 nA | |
| Slew Rate | 16V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 13 mV | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Series | TL084C | |
| Width | 4 mm | |
| Standards/Approvals | RoHS | |
| Output Current | 60mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 4 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 6V | ||
Input Bias Current 20 nA | ||
Slew Rate 16V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 13 mV | ||
Maximum Operating Temperature 105°C | ||
Height 1.65mm | ||
Length 8.75mm | ||
Series TL084C | ||
Width 4 mm | ||
Standards/Approvals RoHS | ||
Output Current 60mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 4 nA | ||
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Related links
- STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084CD STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084CDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084IYDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP
- TL084CPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP-14
- TL084IPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP
- LF347DT STMicroelectronics 4 MHz, 14-Pin 36 V SO-14
