TLV271SN1T1G onsemi, Op Amp, RRO, 3.5MHz, 2.7 → 16 V, 5-Pin TSOP
- RS Stock No.:
- 753-2699
- Mfr. Part No.:
- TLV271SN1T1G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)**
€1.00
(exc. VAT)
€1.23
(inc. VAT)
Temporarily out of stock - back order for despatch 21-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €1.00 |
10 - 99 | €0.89 |
100 - 499 | €0.85 |
500 - 999 | €0.79 |
1000 + | €0.74 |
**price indicative
- RS Stock No.:
- 753-2699
- Mfr. Part No.:
- TLV271SN1T1G
- Manufacturer:
- onsemi
Related links
- TLV271SN1T1G onsemi RRO 2.7 → 16 V, 5-Pin TSOP
- NCV20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- NCS20071SN2T1G onsemi Op Amp 3MHz 10 kHz 5-Pin TSOP
- MCP6286T-E/OT Microchip RRO 2.2 → 5.5 V, 5-Pin SOT-23
- TLV271CW5-7 DiodesZetex Op Amp 1.9MHz 10 kHz 5-Pin SOT-25
- TLV271IW5-7 DiodesZetex Op Amp 1.9MHz 10 kHz 5-Pin SOT-25
- LMV774MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP
- LMV772MA/NOPB Texas Instruments RRO 3 V 8-Pin SOIC