- RS Stock No.:
- 773-7771
- Mfr. Part No.:
- MC33202DMR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 773-7771
- Mfr. Part No.:
- MC33202DMR2G
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
MC33201/2/4, NCV33202/4, 12V Low Noise, Rail-to-Rail I/O, High Output Drive, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33201/2/4, NCV33202/4 Op Amps provide rail-to-rail operation on both the input and output. Drive inputs as high as 200 mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail-to-rail operation enables you to make full use of the supply voltage range available.
Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Low noise and distortion with a high slew rate and drive capability make them ideal for audio applications.
Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Low noise and distortion with a high slew rate and drive capability make them ideal for audio applications.
Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
Input Voltage Range Includes both Supply Rails
Output Voltage Swings within 50 mV of both Rails
No Phase Reversal on the Output for Over-driven Input Signals
High Output Current (ISC = 80 mA, Typical)
Low Supply Current (ID = 0.9 mA, Typical)
600 W Output Drive Capability
Typical Gain Bandwidth Product = 2.2 MHz
Input Voltage Range Includes both Supply Rails
Output Voltage Swings within 50 mV of both Rails
No Phase Reversal on the Output for Over-driven Input Signals
High Output Current (ISC = 80 mA, Typical)
Low Supply Current (ID = 0.9 mA, Typical)
600 W Output Drive Capability
Typical Gain Bandwidth Product = 2.2 MHz
Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
Input Voltage Range Includes both Supply Rails
Output Voltage Swings within 50 mV of both Rails
No Phase Reversal on the Output for Over-driven Input Signals
High Output Current (ISC = 80 mA, Typ)
Low Supply Current (ID = 0.9 mA, Typ)
600 W Output Drive Capability
Extended Operating Temperature Ranges (-40° to +105°C and -55° to +125°C)
Typical Gain Bandwidth Product = 2.2 Mhz
Input Voltage Range Includes both Supply Rails
Output Voltage Swings within 50 mV of both Rails
No Phase Reversal on the Output for Over-driven Input Signals
High Output Current (ISC = 80 mA, Typ)
Low Supply Current (ID = 0.9 mA, Typ)
600 W Output Drive Capability
Extended Operating Temperature Ranges (-40° to +105°C and -55° to +125°C)
Typical Gain Bandwidth Product = 2.2 Mhz
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 12 V |
Typical Gain Bandwidth Product | 2.2MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 109.5 dB |
Length | 3.1mm |
Height | 0.95mm |
Typical Input Voltage Noise Density | 25nV/√Hz |
Dimensions | 3.1 x 3.1 x 0.95mm |
Width | 3.1mm |
- RS Stock No.:
- 773-7771
- Mfr. Part No.:
- MC33202DMR2G
- Manufacturer:
- ON Semiconductor