OPA4170AIPW Texas Instruments, Operational Amplifier, 1.2 MHz, 14-Pin 18 V TSSOP
- RS Stock No.:
- 774-1238
- Mfr. Part No.:
- OPA4170AIPW
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
€2.64
(exc. VAT)
€3.25
(inc. VAT)
In Stock
- Plus 175 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.64 |
| 5 - 9 | €2.52 |
| 10 - 24 | €2.27 |
| 25 - 49 | €2.04 |
| 50 + | €1.93 |
*price indicative
- RS Stock No.:
- 774-1238
- Mfr. Part No.:
- OPA4170AIPW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2.7V | |
| Input Bias Current | ±3.5 nA | |
| Vos - Input Offset Voltage | ±1.8 mV | |
| Minimum Operating Temperature | -55°C | |
| Slew Rate | 0.4V/μs | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Series | OPA4170 | |
| Width | 4.5 mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±3.5 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2.7V | ||
Input Bias Current ±3.5 nA | ||
Vos - Input Offset Voltage ±1.8 mV | ||
Minimum Operating Temperature -55°C | ||
Slew Rate 0.4V/μs | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Series OPA4170 | ||
Width 4.5 mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±3.5 nA | ||
General Purpose Operational Amplifiers, Texas Instruments
Related links
- Texas Instruments 1.2 MHz, 14-Pin 18 V TSSOP
- OPA4170AID Texas Instruments 1.2 MHz, 14-Pin 18 V SOIC
- Texas Instruments 1.2 MHz, 14-Pin 18 V SOIC
- Texas Instruments 18 MHz, 14-Pin 18 V TSSOP
- Texas Instruments 10 MHz, 14-Pin 18 V TSSOP
- Texas Instruments 11 MHz, 14-Pin 18 V TSSOP
- OPA4209AIPW Texas Instruments 18 MHz, 14-Pin 18 V TSSOP
- OPA4172IPW Texas Instruments 10 MHz, 14-Pin 18 V TSSOP
