- RS Stock No.:
- 787-8642
- Mfr. Part No.:
- LM301ADR2G
- Manufacturer:
- onsemi
120 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.49
(exc. VAT)
€0.60
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.49 | €4.90 |
100 - 490 | €0.307 | €3.07 |
500 - 990 | €0.293 | €2.93 |
1000 - 2490 | €0.218 | €2.18 |
2500 + | €0.205 | €2.05 |
*price indicative |
- RS Stock No.:
- 787-8642
- Mfr. Part No.:
- LM301ADR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LM201A(V), LM301A, Non-Compensated Operational Amplifier, ON Semiconductor
Low Input Offset Current: 20 nA
External Frequency Compensation for Flexibility
Class-AB Output Provides Excellent Linearity
Output Short Circuit Protection
External Frequency Compensation for Flexibility
Class-AB Output Provides Excellent Linearity
Output Short Circuit Protection
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±3 → ±18V |
Typical Slew Rate | 10V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 104 dB |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
- RS Stock No.:
- 787-8642
- Mfr. Part No.:
- LM301ADR2G
- Manufacturer:
- onsemi