CLC4000ISO14 MaxLinear, High Current, Op Amp, 510MHz, 5 → 12 V, 14-Pin SOIC
- RS Stock No.:
- 791-7463
- Mfr. Part No.:
- CLC4000ISO14
- Manufacturer:
- MaxLinear
999999999 In stock for delivery within 1 working days
Price Each (In a Pack of 4)
€0.628
(exc. VAT)
€0.772
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
4 + | €0.628 | €2.512 |
*price indicative
- RS Stock No.:
- 791-7463
- Mfr. Part No.:
- CLC4000ISO14
- Manufacturer:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CLC2000, CLC4000, High Output Current Amplifiers, EXAR
510 MHz -3dB bandwidth at G = 1
250 MHz -3dB bandwidth at G = 2
200 mA output current
9.4 Vpp output drive into 25 Ω
250 MHz -3dB bandwidth at G = 2
200 mA output current
9.4 Vpp output drive into 25 Ω
Operational Amplifiers, EXAR
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Current |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 12 V |
Typical Gain Bandwidth Product | 510MHz |
Typical Dual Supply Voltage | ±2.5 → ±6.5V |
Typical Slew Rate | 210V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 76 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Dimensions | 4.98 x 3.99 x 1.48mm |
Width | 3.99mm |
Height | 1.48mm |
Length | 4.98mm |