TSV71x, High Accuracy, Micro-Power CMOS Operational Amplifiers
The TSV711 (Single), TSV712 (Dual) and TSV714 (Quad) operational amplifiers offer an excellent speed/power consumption ratio.
Low offset voltage: 200 μV max. Low power consumption: 10 μA typical (5 V) Power supply operation from 1.5 V to 5.5 V Gain bandwidth product: 150 kHz Low input bias current: 1 pA typical Rail-to-Rail input and output EMI hardened operational amplifiers ESD high tolerance: 4 kV (HBM) Extended temperature range: -40°C to +125°C