TSX922IST STMicroelectronics, High Speed, Op Amp, RRIO, 10MHz 100 kHz, 4 → 16 V, 8-Pin MSOP | RS
Login / Register to access your benefits
Recently searched

    TSX922IST STMicroelectronics, High Speed, Op Amp, RRIO, 10MHz 100 kHz, 4 → 16 V, 8-Pin MSOP

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €10.98

    (exc. VAT)

    €13.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 20-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 20€2.196€10.98
    25 - 45€2.062€10.31
    50 - 120€1.954€9.77
    125 - 245€1.844€9.22
    250 +€1.756€8.78

    **price indicative

    Packaging Options:
    RS Stock No.:
    792-6148
    Mfr. Part No.:
    TSX922IST
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    High Speed

    Mounting Type

    Surface Mount

    Package Type

    MSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    4 → 16 V

    Typical Gain Bandwidth Product

    10MHz

    Typical Slew Rate

    17.7 V/μs, 19.6 V/μs

    Maximum Operating Frequency

    100 kHz

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Rail to Rail

    Rail to Rail Input/Output

    Typical Voltage Gain

    117 dB

    Length

    3.2mm

    Height

    0.95mm

    Typical Input Voltage Noise Density

    17.9nV/√Hz

    Width

    3.1mm

    Dimensions

    3.2 x 3.1 x 0.95mm

    Related links