TL084CNSR Texas Instruments, JFET, Op Amp, 3MHz 1 kHz, 14-Pin SOIC | RS
Login / Register to access your benefits
Recently searched

    TL084CNSR Texas Instruments, JFET, Op Amp, 3MHz 1 kHz, 14-Pin SOIC

    Subtotal (1 pack of 5 units)**

    €0.99

    (exc. VAT)

    €1.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +€0.198€0.99

    **price indicative

    Packaging Options:
    RS Stock No.:
    809-5337
    Mfr. Part No.:
    TL084CNSR
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    JFET

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Gain Bandwidth Product

    3MHz

    Typical Dual Supply Voltage

    ±15V

    Typical Slew Rate

    13V/µs

    Maximum Operating Frequency

    1 kHz

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Rail to Rail

    No

    Typical Voltage Gain

    83.5 dB

    Width

    5.6mm

    Height

    1.85mm

    Typical Input Voltage Noise Density

    18nV/√Hz

    Length

    10.5mm

    Dimensions

    10.5 x 5.6 x 1.85mm

    Related links