THS3111ID Texas Instruments, Current Feedback, Op Amp, 100MHz 10 MHz, 30 V, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

€38.08

(exc. VAT)

€46.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5€7.616€38.08
10 - 45€6.588€32.94
50 - 95€6.26€31.30
100 - 495€5.39€26.95
500 +€5.056€25.28

*price indicative

Packaging Options:
RS Stock No.:
814-4007
Mfr. Part No.:
THS3111ID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

30 V

Typical Gain Bandwidth Product

100MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

900V/µs

Maximum Operating Frequency

10 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Dimensions

5 x 6.2 x 1.5mm

Width

6.2mm

Height

1.5mm

Length

5mm

Typical Input Voltage Noise Density

3nV/√Hz

Current Feedback Operational Amplifiers


A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.

Related links